
55678-2 | |
|---|---|
DigiKey Part Number | A28195TR-ND - Tape & Reel (TR) A28195CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 55678-2 |
Description | CONN RING FLAT 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 55678-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.400" (10.16mm) | |
Length - Overall | 1.373" (34.87mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" ~ 0.300" (6.35mm ~ 7.62mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 25 | 19,20880 Kč | 480,22 Kč |
| 50 | 18,28920 Kč | 914,46 Kč |
| 100 | 17,41360 Kč | 1 741,36 Kč |
| 250 | 16,32216 Kč | 4 080,54 Kč |
| 500 | 15,54272 Kč | 7 771,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,38307 Kč | 21 574,60 Kč |
| 3 000 | 13,69679 Kč | 41 090,37 Kč |
| 4 500 | 13,38818 Kč | 60 246,81 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |











