
T612FSE | |
|---|---|
DigiKey Part Number | T612FSE-ND |
Manufacturer | |
Manufacturer Product Number | T612FSE |
Description | MODULE POWER |
Customer Reference | |
Detailed Description | SCR Module Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Structure | - | |
Number of SCRs, Diodes | - | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 2 170,14929 Kč | 303 820,90 Kč |
| Unit Price without VAT: | 2 170,14929 Kč |
|---|---|
| Unit Price with VAT: | 2 625,88064 Kč |









