0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60295-1

DigiKey Part Number
A131106TR-ND - Tape & Reel (TR)
A131106CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60295-1
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60295-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.315" (8.00mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.760" (19.30mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.085" ~ 0.125" (2.16mm ~ 3.18mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,37500 Kč53,75 Kč
255,04800 Kč126,20 Kč
504,80440 Kč240,22 Kč
1004,57550 Kč457,55 Kč
2504,28780 Kč1 071,95 Kč
5004,08286 Kč2 041,43 Kč
1 0003,88757 Kč3 887,57 Kč
2 5003,64399 Kč9 109,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0003,35996 Kč40 319,52 Kč
24 0003,19967 Kč76 792,08 Kč
36 0003,10949 Kč111 941,64 Kč
60 0002,99952 Kč179 971,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč