



6-1761614-5 | |
|---|---|
DigiKey Part Number | A99359-ND |
Manufacturer | |
Manufacturer Product Number | 6-1761614-5 |
Description | CONN DIFF ARRAY PLUG 200POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Signal (100 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-1761614-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 200 Signal (100 Pair) | |
Pitch | 0.051" (1.30mm) | |
Number of Rows | 18 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 20mm, 26mm, 30mm | |
Height Above Board | 0.628" (15.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 146,07000 Kč | 1 146,07 Kč |
| 10 | 974,16000 Kč | 9 741,60 Kč |
| 25 | 913,19480 Kč | 22 829,87 Kč |
| 50 | 869,64060 Kč | 43 482,03 Kč |
| 100 | 828,18000 Kč | 82 818,00 Kč |
| 250 | 776,40524 Kč | 194 101,31 Kč |
| Unit Price without VAT: | 1 146,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 386,74470 Kč |






