Parametric Equivalent




6-1761615-5 | |
|---|---|
DigiKey Part Number | A99350-ND |
Manufacturer | |
Manufacturer Product Number | 6-1761615-5 |
Description | CONN DIFF ARRAY RCPT 200POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Signal (100 Pair) Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-1761615-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 200 Signal (100 Pair) | |
Pitch | 0.051" (1.30mm) | |
Number of Rows | 18 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 25mm, 27mm, 28mm, 30mm, 35mm, 40mm | |
Height Above Board | 0.813" (20.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 179,04000 Kč | 1 179,04 Kč |
| 10 | 1 002,15100 Kč | 10 021,51 Kč |
| 25 | 939,43360 Kč | 23 485,84 Kč |
| 50 | 894,64080 Kč | 44 732,04 Kč |
| 100 | 851,98760 Kč | 85 198,76 Kč |
| 250 | 798,72276 Kč | 199 680,69 Kč |
| Unit Price without VAT: | 1 179,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 426,63840 Kč |









