200 Signal (100 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1761614-2

DigiKey Part Number
A115566-ND
Manufacturer
Manufacturer Product Number
6-1761614-2
Description
CONN DIFF ARRAY PLUG 200POS SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
200 Signal (100 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
6-1761614-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
200 Signal (100 Pair)
Pitch
0.051" (1.30mm)
Number of Rows
18
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
17mm, 23mm, 27mm
Height Above Board
0.510" (12.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 260,93000 Kč1 260,93 Kč
101 071,73800 Kč10 717,38 Kč
251 004,67880 Kč25 116,97 Kč
50956,76540 Kč47 838,27 Kč
100911,15150 Kč91 115,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 260,93000 Kč
Unit Price with VAT:1 525,72530 Kč