



5-1761615-5 | |
|---|---|
DigiKey Part Number | A99347-ND |
Manufacturer | |
Manufacturer Product Number | 5-1761615-5 |
Description | CONN DIFF ARRAY RCPT 200POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Signal (100 Pair) Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-1761615-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 200 Signal (100 Pair) | |
Pitch | 0.051" (1.30mm) | |
Number of Rows | 18 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 15mm, 17mm, 18mm, 20mm, 25mm, 30mm | |
Height Above Board | 0.419" (10.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,87000 Kč | 981,87 Kč |
| 10 | 834,48200 Kč | 8 344,82 Kč |
| 25 | 782,25120 Kč | 19 556,28 Kč |
| 50 | 744,93760 Kč | 37 246,88 Kč |
| 100 | 709,41740 Kč | 70 941,74 Kč |
| 250 | 665,06376 Kč | 166 265,94 Kč |
| Unit Price without VAT: | 981,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 188,06270 Kč |









