
6-1761615-1 | |
|---|---|
DigiKey Part Number | A115567-ND |
Manufacturer | |
Manufacturer Product Number | 6-1761615-1 |
Description | CONN DIFF ARRAY RCPT 200POS SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 Signal (100 Pair) Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-1761615-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 200 Signal (100 Pair) | |
Pitch | 0.051" (1.30mm) | |
Number of Rows | 18 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 21mm, 23mm, 24mm, 26mm, 31mm, 36mm | |
Height Above Board | 0.656" (16.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 096,52000 Kč | 1 096,52 Kč |
| 10 | 932,05900 Kč | 9 320,59 Kč |
| 25 | 873,72680 Kč | 21 843,17 Kč |
| 50 | 832,05420 Kč | 41 602,71 Kč |
| 100 | 792,38260 Kč | 79 238,26 Kč |
| 250 | 742,84540 Kč | 185 711,35 Kč |
| Unit Price without VAT: | 1 096,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 326,78920 Kč |








