




6-102617-5 | |
|---|---|
DigiKey Part Number | A35001-ND |
Manufacturer | |
Manufacturer Product Number | 6-102617-5 |
Description | CONN HEADER R/A 34POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-102617-5 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Insulation Height 0.400" (10.16mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,07000 Kč | 260,07 Kč |
| 96 | 188,32948 Kč | 18 079,63 Kč |
| 192 | 179,34536 Kč | 34 434,31 Kč |
| 576 | 165,98118 Kč | 95 605,16 Kč |
| 1 056 | 159,04155 Kč | 167 947,88 Kč |
| Unit Price without VAT: | 260,07000 Kč |
|---|---|
| Unit Price with VAT: | 314,68470 Kč |











