


6-534998-7 | |
|---|---|
DigiKey Part Number | A32965-ND |
Manufacturer | |
Manufacturer Product Number | 6-534998-7 |
Description | CONN RCPT 34POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-534998-7 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.265" (6.73mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,87000 Kč | 147,87 Kč |
| 13 | 123,35231 Kč | 1 603,58 Kč |
| 104 | 106,51346 Kč | 11 077,40 Kč |
| 507 | 95,25327 Kč | 48 293,41 Kč |
| 1 001 | 90,79352 Kč | 90 884,31 Kč |
| Unit Price without VAT: | 147,87000 Kč |
|---|---|
| Unit Price with VAT: | 178,92270 Kč |







