34 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

3-87631-0

DigiKey Part Number
A25885-ND
Manufacturer
Manufacturer Product Number
3-87631-0
Description
CONN RCPT HSG 34POS 2.54MM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3-87631-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Detent Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Female Socket
Operating Temperature
-65°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,48000 Kč94,48 Kč
1080,29400 Kč802,94 Kč
2575,26320 Kč1 881,58 Kč
5071,67200 Kč3 583,60 Kč
10068,24750 Kč6 824,75 Kč
30063,15600 Kč18 946,80 Kč
50060,92100 Kč30 460,50 Kč
1 00058,01520 Kč58 015,20 Kč
2 50054,38697 Kč135 967,42 Kč
Manufacturers Standard Package
Unit Price without VAT:94,48000 Kč
Unit Price with VAT:114,32080 Kč