




6-534206-7 | |
|---|---|
DigiKey Part Number | A32947-ND |
Manufacturer | |
Manufacturer Product Number | 6-534206-7 |
Description | CONN RCPT 34POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-534206-7 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.320" (8.13mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 803-43-034-10-001000 | Mill-Max Manufacturing Corp. | 60 | 803-43-034-10-001000-ND | 557,47000 Kč | Similar |
| 803-87-034-10-001101 | Preci-Dip | 375 | 1212-1262-ND | 100,94000 Kč | Similar |
| BCS-117-L-D-TE | Samtec Inc. | 0 | 612-BCS-117-L-D-TE-ND | 110,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,23000 Kč | 181,23 Kč |
| 13 | 151,21846 Kč | 1 965,84 Kč |
| 104 | 130,56750 Kč | 13 579,02 Kč |
| 507 | 121,70440 Kč | 61 704,13 Kč |
| Unit Price without VAT: | 181,23000 Kč |
|---|---|
| Unit Price with VAT: | 219,28830 Kč |









