



1-87215-7 | |
|---|---|
DigiKey Part Number | A26585-ND |
Manufacturer | |
Manufacturer Product Number | 1-87215-7 |
Description | CONN HEADER VERT 34POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87215-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | 0.533" (13.55mm) | |
Insulation Height | 0.090" (2.29mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,14000 Kč | 331,14 Kč |
| 10 | 281,47800 Kč | 2 814,78 Kč |
| 100 | 239,26800 Kč | 23 926,80 Kč |
| 500 | 213,60426 Kč | 106 802,13 Kč |
| 1 000 | 203,42379 Kč | 203 423,79 Kč |
| Unit Price without VAT: | 331,14000 Kč |
|---|---|
| Unit Price with VAT: | 400,67940 Kč |





