


6-102316-3 | |
|---|---|
DigiKey Part Number | A33422-ND |
Manufacturer | |
Manufacturer Product Number | 6-102316-3 |
Description | CONN SOCKET 27-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 27-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6-102316-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 27-32 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 15,39100 Kč | 153,91 Kč |
| 25 | 14,43200 Kč | 360,80 Kč |
| 50 | 13,73960 Kč | 686,98 Kč |
| 100 | 13,08270 Kč | 1 308,27 Kč |
| 250 | 12,26136 Kč | 3 065,34 Kč |
| 500 | 11,67574 Kč | 5 837,87 Kč |
| 1 000 | 11,11807 Kč | 11 118,07 Kč |
| 3 000 | 10,28885 Kč | 30 866,55 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |
















