
5767117-2 | |
|---|---|
DigiKey Part Number | A144409-ND |
Manufacturer | |
Manufacturer Product Number | 5767117-2 |
Description | CONN PLUG 76POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 76 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767117-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 76 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 6.6mm, 15.62mm | |
Height Above Board | 0.251" (6.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 942,81000 Kč | 942,81 Kč |
| 14 | 782,56571 Kč | 10 955,92 Kč |
| 28 | 745,21893 Kč | 20 866,13 Kč |
| 56 | 709,67607 Kč | 39 741,86 Kč |
| 112 | 675,83938 Kč | 75 694,01 Kč |
| 252 | 638,30837 Kč | 160 853,71 Kč |
| Unit Price without VAT: | 942,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 140,80010 Kč |











