
5767130-2 | |
|---|---|
DigiKey Part Number | A115512-ND |
Manufacturer | |
Manufacturer Product Number | 5767130-2 |
Description | CONN RCPT 76POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 76 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767130-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 76 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 15.62mm, 18mm, 20mm, 21.6mm, 27mm, 27.8mm, 29mm, 31.9mm | |
Height Above Board | 0.587" (14.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 176,94000 Kč | 1 176,94 Kč |
| 14 | 976,85714 Kč | 13 676,00 Kč |
| 28 | 930,26393 Kč | 26 047,39 Kč |
| 56 | 885,89429 Kč | 49 610,08 Kč |
| 112 | 843,66402 Kč | 94 490,37 Kč |
| 252 | 796,81492 Kč | 200 797,36 Kč |
| Unit Price without VAT: | 1 176,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 424,09740 Kč |












