
5767042-2 | |
|---|---|
DigiKey Part Number | A115492-ND |
Manufacturer | |
Manufacturer Product Number | 5767042-2 |
Description | CONN PLUG 76POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 76 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767042-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 76 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 18.75mm, 27.8mm | |
Height Above Board | 0.727" (18.47mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 818,64000 Kč | 1 818,64 Kč |
| 14 | 1 509,71143 Kč | 21 135,96 Kč |
| 28 | 1 437,71071 Kč | 40 255,90 Kč |
| 56 | 1 369,17089 Kč | 76 673,57 Kč |
| 112 | 1 303,90830 Kč | 146 037,73 Kč |
| Unit Price without VAT: | 1 818,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 200,55440 Kč |









