
5767054-2 | |
|---|---|
DigiKey Part Number | A101817-ND |
Manufacturer | |
Manufacturer Product Number | 5767054-2 |
Description | CONN RCPT 76P SMD PALLAD-NICKEL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 76 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 5767054-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 76 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Mated Stacking Heights | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,63000 Kč | 993,63 Kč |
| 14 | 824,77143 Kč | 11 546,80 Kč |
| 28 | 785,41536 Kč | 21 991,63 Kč |
| 56 | 747,95625 Kč | 41 885,55 Kč |
| 112 | 712,29714 Kč | 79 777,28 Kč |
| 252 | 672,74175 Kč | 169 530,92 Kč |
| Unit Price without VAT: | 993,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 202,29230 Kč |












