
5767044-2 | |
|---|---|
DigiKey Part Number | A115495-ND |
Manufacturer | |
Manufacturer Product Number | 5767044-2 |
Description | CONN RCPT 76POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 76 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767044-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 76 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,22000 Kč | 1 414,22 Kč |
| 14 | 1 173,93786 Kč | 16 435,13 Kč |
| 28 | 1 117,94857 Kč | 31 302,56 Kč |
| 56 | 1 064,64357 Kč | 59 620,04 Kč |
| 112 | 1 013,89777 Kč | 113 556,55 Kč |
| Unit Price without VAT: | 1 414,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,20620 Kč |












