
5745583-5 | |
|---|---|
DigiKey Part Number | A122461-ND |
Manufacturer | |
Manufacturer Product Number | 5745583-5 |
Description | CONN UNIV SLIDE LATCH KIT SZ 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Latch For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 5745583-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Latch | |
For Use With/Related Products | AMPLIMITE Series | |
Features | 4-40, Hardware Included | |
Number of Positions | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,04000 Kč | 101,04 Kč |
| 10 | 85,80000 Kč | 858,00 Kč |
| 25 | 80,41960 Kč | 2 010,49 Kč |
| 50 | 76,57560 Kč | 3 828,78 Kč |
| 100 | 72,91720 Kč | 7 291,72 Kč |
| 250 | 68,35272 Kč | 17 088,18 Kč |
| 500 | 65,09124 Kč | 32 545,62 Kč |
| 1 000 | 61,98657 Kč | 61 986,57 Kč |
| 2 500 | 58,45324 Kč | 146 133,10 Kč |
| Unit Price without VAT: | 101,04000 Kč |
|---|---|
| Unit Price with VAT: | 122,25840 Kč |











