15 Position Hinged Backshell Connector Black 45°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Hinged Backshell Connector Black 45°, 180° Unshielded
5205730-1
5205730-1

5205730-1

DigiKey Part Number
A33678-ND
Manufacturer
Manufacturer Product Number
5205730-1
Description
CONN BACKSHELL 15P 45/180DEG BLK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position Hinged Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
5205730-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
TE Connectivity AMP Connectors
Cable Exit
45°, 180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polypropylene (PP)
Accessory Type
Hinged Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
15
Color
Black
Compatible Shell Size
A
Base Product Number
Compatible D-Sub Size
15pos and HD26pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,35000 Kč135,35 Kč
10114,93500 Kč1 149,35 Kč
25107,73960 Kč2 693,49 Kč
50102,58820 Kč5 129,41 Kč
10097,69130 Kč9 769,13 Kč
25091,57652 Kč22 894,13 Kč
50087,20770 Kč43 603,85 Kč
1 00083,04848 Kč83 048,48 Kč
2 50077,85567 Kč194 639,18 Kč
Manufacturers Standard Package
Unit Price without VAT:135,35000 Kč
Unit Price with VAT:163,77350 Kč