



5205732-1 | |
|---|---|
DigiKey Part Number | A33680-ND |
Manufacturer | |
Manufacturer Product Number | 5205732-1 |
Description | CONN BACKSHELL 50P 45/180DEG BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Hinged Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5205732-1 Models |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Polypropylene (PP) |
Accessory Type Hinged Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Color Black |
Compatible Shell Size D | Base Product Number |
Compatible D-Sub Size 50pos and HD78pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 10 | 114,95600 Kč | 1 149,56 Kč |
| 25 | 107,74800 Kč | 2 693,70 Kč |
| 50 | 102,60080 Kč | 5 130,04 Kč |
| 100 | 97,70180 Kč | 9 770,18 Kč |
| 250 | 91,58484 Kč | 22 896,21 Kč |
| 500 | 87,21562 Kč | 43 607,81 Kč |
| 1 000 | 83,05661 Kč | 83 056,61 Kč |
| 2 500 | 77,86318 Kč | 194 657,95 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |











