
3240959 | |
|---|---|
DigiKey Part Number | 3240959-ND |
Manufacturer | |
Manufacturer Product Number | 3240959 |
Description | CBL CLAMP HOSE BLACK DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black DIN Rail 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3240959 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | 2 Piece, Strain Relief | |
Opening Size | 0.512" (13.00mm) | |
Mounting Type | DIN Rail | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Black | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,02720 Kč | 1 501,36 Kč |
| Unit Price without VAT: | 30,02720 Kč |
|---|---|
| Unit Price with VAT: | 36,33291 Kč |











