25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5745114-2

DigiKey Part Number
A32152-ND
Manufacturer
Manufacturer Product Number
5745114-2
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5745114-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
6A
Connector Style
Backset Spacing
0.545" (13.84mm)
Connector Type
Receptacle, Female Sockets
Features
Mounting Brackets
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Mating Side, Standard Screws (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 461
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1732,24000 Kč732,24 Kč
10622,28600 Kč6 222,86 Kč
25583,32840 Kč14 583,21 Kč
70542,47843 Kč37 973,49 Kč
140516,61157 Kč72 325,62 Kč
280491,98868 Kč137 756,83 Kč
Manufacturers Standard Package
Unit Price without VAT:732,24000 Kč
Unit Price with VAT:886,01040 Kč