
55843-1 | |
|---|---|
DigiKey Part Number | A27568-ND |
Manufacturer | |
Manufacturer Product Number | 55843-1 |
Description | CONN SPLICE 14-22 AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Purple |
Datasheet | Datasheet |
EDA/CAD Models | 55843-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Purple | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 6,88300 Kč | 68,83 Kč |
| 25 | 6,44960 Kč | 161,24 Kč |
| 50 | 6,14240 Kč | 307,12 Kč |
| 100 | 5,84770 Kč | 584,77 Kč |
| 250 | 5,48056 Kč | 1 370,14 Kč |
| 500 | 5,21872 Kč | 2 609,36 Kč |
| 1 000 | 4,96948 Kč | 4 969,48 Kč |
| 3 000 | 4,59851 Kč | 13 795,53 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |











