
PMV2-3FB-3K | |
|---|---|
DigiKey Part Number | 298-PMV2-3FB-3KTR-ND - Tape & Reel (TR) 298-PMV2-3FB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PMV2-3FB-3K |
Description | CONN SPADE TERM 14-16AWG M3 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue M3 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size M3 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.232" (5.90mm) | Material - Insulation Vinyl |
Length - Overall 0.780" (19.81mm) | Tongue Inside Opening 0.200" (5.08mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMNF2-3F-C | Panduit Corp | 5 | 298-15411-ND | 1,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 10,28200 Kč | 102,82 Kč |
| 25 | 9,98560 Kč | 249,64 Kč |
| 50 | 9,76880 Kč | 488,44 Kč |
| 100 | 9,56020 Kč | 956,02 Kč |
| 250 | 9,28904 Kč | 2 322,26 Kč |
| 500 | 9,08882 Kč | 4 544,41 Kč |
| 1 000 | 8,89299 Kč | 8 892,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,59087 Kč | 25 772,61 Kč |
| 6 000 | 8,40522 Kč | 50 431,32 Kč |
| 9 000 | 8,29840 Kč | 74 685,60 Kč |
| 15 000 | 8,16565 Kč | 122 484,75 Kč |
| 21 000 | 8,07931 Kč | 169 665,51 Kč |
| 30 000 | 7,98871 Kč | 239 661,30 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |


