
556137-4 | |
|---|---|
DigiKey Part Number | 556137-4-ND |
Manufacturer | |
Manufacturer Product Number | 556137-4 |
Description | CONN HSG 1POS RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
EDA/CAD Models | 556137-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Locking Ramp | |
Note | Contacts Sold Separately | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | 0°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,43400 Kč | 394,34 Kč |
| 25 | 36,95640 Kč | 923,91 Kč |
| 50 | 35,18420 Kč | 1 759,21 Kč |
| 200 | 31,90435 Kč | 6 380,87 Kč |
| 400 | 30,38095 Kč | 12 152,38 Kč |
| 600 | 29,52388 Kč | 17 714,33 Kč |
| 1 000 | 28,47896 Kč | 28 478,96 Kč |
| 2 600 | 26,62320 Kč | 69 220,32 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |









