
556136-2 | |
|---|---|
DigiKey Part Number | 556136-2-ND |
Manufacturer | |
Manufacturer Product Number | 556136-2 |
Description | TERM BLADE NON-GEND 10-12AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-12 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
EDA/CAD Models | 556136-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 38,32100 Kč | 383,21 Kč |
| 25 | 35,91480 Kč | 897,87 Kč |
| 50 | 34,20160 Kč | 1 710,08 Kč |
| 200 | 31,00985 Kč | 6 201,97 Kč |
| 400 | 29,52948 Kč | 11 811,79 Kč |
| 600 | 28,69657 Kč | 17 217,94 Kč |
| 1 000 | 27,68082 Kč | 27 680,82 Kč |
| 2 600 | 25,87697 Kč | 67 280,12 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |





