
557313-1 | |
|---|---|
DigiKey Part Number | 557313-1-ND |
Manufacturer | |
Manufacturer Product Number | 557313-1 |
Description | ACCY MOUNTING ADAPTER BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter - Mounting For AMPINNERGY Series |
Datasheet | Datasheet |
EDA/CAD Models | 557313-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter - Mounting | |
For Use With/Related Products | AMPINNERGY Series | |
Specifications | - | |
Color | Black | |
Material | Polycarbonate (PC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 54,00700 Kč | 540,07 Kč |
| 25 | 50,63040 Kč | 1 265,76 Kč |
| 50 | 48,20720 Kč | 2 410,36 Kč |
| 200 | 43,71365 Kč | 8 742,73 Kč |
| 400 | 41,62643 Kč | 16 650,57 Kč |
| 600 | 40,45265 Kč | 24 271,59 Kč |
| 1 000 | 39,02142 Kč | 39 021,42 Kč |
| 2 600 | 36,47902 Kč | 94 845,45 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |




