
556135-1 | |
|---|---|
DigiKey Part Number | A104004TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 556135-1 |
Description | TERM BLADE NON-GEND 14-18AWG TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-18 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
EDA/CAD Models | 556135-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 14,15766 Kč | 84 945,96 Kč |
| Unit Price without VAT: | 14,15766 Kč |
|---|---|
| Unit Price with VAT: | 17,13077 Kč |




