



5552567-1 | |
|---|---|
DigiKey Part Number | A33578-ND |
Manufacturer | |
Manufacturer Product Number | 5552567-1 |
Description | BAIL LOCK HARDWARE KIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Bail Lock Assembly For CHAMP D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bail Lock Assembly | |
For Use With/Related Products | CHAMP D-Sub Connectors | |
Features | 4-40, Hardware Included | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,89000 Kč | 203,89 Kč |
| 10 | 173,33800 Kč | 1 733,38 Kč |
| 25 | 162,47400 Kč | 4 061,85 Kč |
| 50 | 154,71740 Kč | 7 735,87 Kč |
| 100 | 147,33460 Kč | 14 733,46 Kč |
| 250 | 138,11308 Kč | 34 528,27 Kč |
| 500 | 131,52644 Kč | 65 763,22 Kč |
| 1 000 | 125,25601 Kč | 125 256,01 Kč |
| Unit Price without VAT: | 203,89000 Kč |
|---|---|
| Unit Price with VAT: | 246,70690 Kč |











