
0190770010 | |
|---|---|
DigiKey Part Number | 900-0190770010TR-ND - Tape & Reel (TR) 900-0190770010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190770010 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190770010 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Inner Teeth, Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.138" (3.51mm) |
Width - Outer Edges 0.385" (9.78mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.930" (23.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,32440 Kč | 158,11 Kč |
| 50 | 6,02220 Kč | 301,11 Kč |
| 100 | 5,73460 Kč | 573,46 Kč |
| 250 | 5,37548 Kč | 1 343,87 Kč |
| 500 | 5,11806 Kč | 2 559,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,10083 Kč | 7 651,24 Kč |
| 3 000 | 4,85719 Kč | 14 571,57 Kč |
| 4 500 | 4,72021 Kč | 21 240,94 Kč |
| 7 500 | 4,55312 Kč | 34 148,40 Kč |
| 10 500 | 4,44632 Kč | 46 686,36 Kč |
| 15 000 | 4,33586 Kč | 65 037,90 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |













