Soft Start / Stop 110 ~ 250VAC Supply 370A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RW50756AB14

DigiKey Part Number
3473-3RW50756AB14-ND
Manufacturer
Manufacturer Product Number
3RW50756AB14
Description
3RW50 480V 370A 110-250V SCREW A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 110 ~ 250VAC Supply 370A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
600V
Current - Output
370A
Wattage - Load
200000 W
Voltage - Supply
110 ~ 250VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1167 462,83000 Kč167 462,83 Kč
Manufacturers Standard Package
Unit Price without VAT:167 462,83000 Kč
Unit Price with VAT:202 630,02430 Kč