



C2U | |
|---|---|
DigiKey Part Number | SW1226-ND |
Manufacturer | |
Manufacturer Product Number | C2U |
Description | SWITCH HANDHELD PB DPST 2A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Free Hanging |
Datasheet | Datasheet |
EDA/CAD Models | C2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 40°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 673,81000 Kč | 3 673,81 Kč |
| 10 | 3 602,79500 Kč | 36 027,95 Kč |
| 50 | 3 587,12200 Kč | 179 356,10 Kč |
| Unit Price without VAT: | 3 673,81000 Kč |
|---|---|
| Unit Price with VAT: | 4 445,31010 Kč |











