



5552561-3 | |
|---|---|
DigiKey Part Number | A33605-ND |
Manufacturer | |
Manufacturer Product Number | 5552561-3 |
Description | CONN CHAMP BAIL LOCK KIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Bail Lock Assembly For CHAMP D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bail Lock Assembly | |
For Use With/Related Products | CHAMP D-Sub Connectors | |
Features | 4-40, Hardware Included | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,19000 Kč | 189,19 Kč |
| 10 | 160,69800 Kč | 1 606,98 Kč |
| 25 | 150,62280 Kč | 3 765,57 Kč |
| 50 | 143,42480 Kč | 7 171,24 Kč |
| 100 | 136,57940 Kč | 13 657,94 Kč |
| 250 | 128,03236 Kč | 32 008,09 Kč |
| 500 | 121,92572 Kč | 60 962,86 Kč |
| 1 000 | 116,11264 Kč | 116 112,64 Kč |
| Unit Price without VAT: | 189,19000 Kč |
|---|---|
| Unit Price with VAT: | 228,91990 Kč |











