
0190540066 | |
|---|---|
DigiKey Part Number | WM22927-ND |
Manufacturer | |
Manufacturer Product Number | 0190540066 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540066 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Heavy Duty |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.760" (19.30mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.571" (39.90mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34826 | TE Connectivity AMP Connectors | 624 | 34826-ND | 28,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 25 | 12,49800 Kč | 312,45 Kč |
| 50 | 11,89740 Kč | 594,87 Kč |
| 100 | 11,32840 Kč | 1 132,84 Kč |
| 250 | 10,61912 Kč | 2 654,78 Kč |
| 500 | 10,11138 Kč | 5 055,69 Kč |
| 1 000 | 9,62842 Kč | 9 628,42 Kč |
| 2 500 | 9,02553 Kč | 22 563,83 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |





