
5552212-1 | |
|---|---|
DigiKey Part Number | A31849-ND |
Manufacturer | |
Manufacturer Product Number | 5552212-1 |
Description | CONN RCPT 14POS VERT SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5552212-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | Board Side | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,55000 Kč | 227,55 Kč |
| 10 | 193,38600 Kč | 1 933,86 Kč |
| 25 | 181,27400 Kč | 4 531,85 Kč |
| 50 | 172,61840 Kč | 8 630,92 Kč |
| 105 | 163,81314 Kč | 17 200,38 Kč |
| 315 | 151,60276 Kč | 47 754,87 Kč |
| 525 | 146,24137 Kč | 76 776,72 Kč |
| 1 050 | 142,20057 Kč | 149 310,60 Kč |
| Unit Price without VAT: | 227,55000 Kč |
|---|---|
| Unit Price with VAT: | 275,33550 Kč |










