
261-208/332-000 | |
|---|---|
DigiKey Part Number | 2946-261-208/332-000-ND |
Manufacturer | |
Manufacturer Product Number | 261-208/332-000 |
Description | TERM BLK 32POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Gray Middle 94.1mm |
Datasheet | Datasheet |
EDA/CAD Models | 261-208/332-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 32 | |
Number of Levels | 1 | |
Terminal - Width | 94.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | Push Button Actuated | |
Housing Color | Gray | |
Length | 1.106" (28.09mm) | |
Height (Max) | 0.917" (23.30mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,94000 Kč | 507,94 Kč |
| Unit Price without VAT: | 507,94000 Kč |
|---|---|
| Unit Price with VAT: | 614,60740 Kč |










