
232-635 | |
|---|---|
DigiKey Part Number | 2946-232-635-ND |
Manufacturer | |
Manufacturer Product Number | 232-635 |
Description | STRAIN RELIEF HOUSING; ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 232-635 Models |
Category | Type Strain Relief |
Manufacturer WAGO Corporation | Number of Positions 5 |
Packaging Box | For Use With/Related Products Multiple |
Part Status Active | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,37000 Kč | 111,37 Kč |
| 10 | 94,64200 Kč | 946,42 Kč |
| 25 | 88,70280 Kč | 2 217,57 Kč |
| 50 | 84,46900 Kč | 4 223,45 Kč |
| 100 | 80,43550 Kč | 8 043,55 Kč |
| 250 | 75,39848 Kč | 18 849,62 Kč |
| 500 | 71,80132 Kč | 35 900,66 Kč |
| 1 000 | 68,37684 Kč | 68 376,84 Kč |
| 2 500 | 64,10063 Kč | 160 251,57 Kč |
| Unit Price without VAT: | 111,37000 Kč |
|---|---|
| Unit Price with VAT: | 134,75770 Kč |











