
734-605 | |
|---|---|
DigiKey Part Number | 2946-734-605-ND |
Manufacturer | |
Manufacturer Product Number | 734-605 |
Description | STRAIN RELIEF HOUSING; LIGHT GRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 734-605 Models |
Category | Type Strain Relief |
Manufacturer WAGO Corporation | Number of Positions 5 |
Packaging Box | For Use With/Related Products Multiple |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| 10 | 63,58800 Kč | 635,88 Kč |
| 25 | 59,60520 Kč | 1 490,13 Kč |
| 50 | 56,76040 Kč | 2 838,02 Kč |
| 100 | 54,04700 Kč | 5 404,70 Kč |
| 250 | 50,66220 Kč | 12 665,55 Kč |
| 500 | 48,24462 Kč | 24 122,31 Kč |
| 1 000 | 45,94300 Kč | 45 943,00 Kč |
| 2 500 | 43,06894 Kč | 107 672,35 Kč |
| Unit Price without VAT: | 74,87000 Kč |
|---|---|
| Unit Price with VAT: | 90,59270 Kč |











