24 Position Plug Connector Panel Mount IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

554103-1

DigiKey Part Number
A24215-ND
Manufacturer
Manufacturer Product Number
554103-1
Description
CONN PLUG 24POS PNL MNT IDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position Plug Connector Panel Mount IDC
Datasheet
 Datasheet
EDA/CAD Models
554103-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
24
Number of Rows
2
Mounting Type
Panel Mount
Termination
IDC
Flange Feature
Housing/Shell (Unthreaded)
Type
-
Features
Terminating Cover
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1389,09000 Kč389,09 Kč
10330,61400 Kč3 306,14 Kč
25309,90520 Kč7 747,63 Kč
50295,11000 Kč14 755,50 Kč
100281,03090 Kč28 103,09 Kč
300260,08613 Kč78 025,84 Kč
500250,88998 Kč125 444,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:389,09000 Kč
Unit Price with VAT:470,79890 Kč