



5554434-1 | |
|---|---|
DigiKey Part Number | A33597-ND |
Manufacturer | |
Manufacturer Product Number | 5554434-1 |
Description | CONN RCPT 24POS PNL MNT IDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector Panel Mount IDC |
Datasheet | Datasheet |
EDA/CAD Models | 5554434-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Termination | IDC | |
Flange Feature | Board Side (6-32) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,66000 Kč | 455,66 Kč |
| 10 | 387,16100 Kč | 3 871,61 Kč |
| 25 | 362,92120 Kč | 9 073,03 Kč |
| 50 | 345,60180 Kč | 17 280,09 Kč |
| 100 | 329,11850 Kč | 32 911,85 Kč |
| 300 | 304,59210 Kč | 91 377,63 Kč |
| 500 | 293,82460 Kč | 146 912,30 Kč |
| Unit Price without VAT: | 455,66000 Kč |
|---|---|
| Unit Price with VAT: | 551,34860 Kč |




