Contactor 3PST-NO (3 Form A) 32 A 380VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 32 A 380VAC Coil Chassis Mount, DIN Rail
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D32Q7

DigiKey Part Number
4008-LC1D32Q7-ND
Manufacturer
Manufacturer Product Number
LC1D32Q7
Description
TESYS CONTACTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 32 A 380VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D32Q7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
380VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
32 A
Switching Voltage
690VAC, 300VDC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
323 VAC
Must Release Voltage
114 VAC
Contact Material
-
Operate Time
22 ms
Release Time
19 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 589,19000 Kč3 589,19 Kč
Manufacturers Standard Package
Unit Price without VAT:3 589,19000 Kč
Unit Price with VAT:4 342,91990 Kč