Valve Connector Hydraulic, Pneumatic, Electromagnetic and Sensors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212080040

DigiKey Part Number
1212080040-ND
Manufacturer
Manufacturer Product Number
1212080040
Description
TYPE B IND TRANSPARENT A1 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Valve Connector Hydraulic, Pneumatic, Electromagnetic and Sensors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Valve Connector
For Use With/Related Products
Hydraulic, Pneumatic, Electromagnetic and Sensors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,04000 Kč186,04 Kč
10168,57200 Kč1 685,72 Kč
25162,04560 Kč4 051,14 Kč
50157,28340 Kč7 864,17 Kč
100152,65340 Kč15 265,34 Kč
250146,74076 Kč36 685,19 Kč
500142,41978 Kč71 209,89 Kč
1 000138,22542 Kč138 225,42 Kč
Manufacturers Standard Package
Unit Price without VAT:186,04000 Kč
Unit Price with VAT:225,10840 Kč