


5531216-5 | |
|---|---|
DigiKey Part Number | A108825TR-ND - Tape & Reel (TR) A108825CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5531216-5 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5531216-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,31000 Kč | 38,31 Kč |
| 10 | 32,52200 Kč | 325,22 Kč |
| 25 | 30,47200 Kč | 761,80 Kč |
| 50 | 29,01540 Kč | 1 450,77 Kč |
| 100 | 27,62810 Kč | 2 762,81 Kč |
| 250 | 25,89740 Kč | 6 474,35 Kč |
| 500 | 24,66092 Kč | 12 330,46 Kč |
| 1 000 | 23,48401 Kč | 23 484,01 Kč |
| 2 500 | 22,01443 Kč | 55 036,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 000 | 7,25778 Kč | 544 333,50 Kč |
| Unit Price without VAT: | 38,31000 Kč |
|---|---|
| Unit Price with VAT: | 46,35510 Kč |





