1-1892903-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1892903-9

DigiKey Part Number
1-1892903-9-ND
Manufacturer
Manufacturer Product Number
1-1892903-9
Description
XLE REC PMT 15P/28S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
43 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
1-1892903-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Multi-Beam
Number of Positions
43
Number of Positions Loaded
24
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
28 Signal, 15 Power
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1279,12000 Kč279,12 Kč
10237,19100 Kč2 371,91 Kč
48212,32875 Kč10 191,78 Kč
96202,19844 Kč19 411,05 Kč
144196,49736 Kč28 295,62 Kč
288187,12646 Kč53 892,42 Kč
528179,30095 Kč94 670,90 Kč
1 008177,78207 Kč179 204,33 Kč
Manufacturers Standard Package
Unit Price without VAT:279,12000 Kč
Unit Price with VAT:337,73520 Kč