Contact Gold Power Female Blade Sockets 8-10 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1600960-8

DigiKey Part Number
A108862TR-ND - Tape & Reel (TR)
A108862CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-1600960-8
Description
CONTACT BLADE SCKT PWR 8-10AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contact Gold Power Female Blade Sockets 8-10 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-1600960-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Female Blade Sockets
Contact Termination
Crimp
Wire Gauge
8-10 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1041,82800 Kč418,28 Kč
2539,20760 Kč980,19 Kč
5037,33440 Kč1 866,72 Kč
10035,55170 Kč3 555,17 Kč
25033,32384 Kč8 330,96 Kč
50031,73302 Kč15 866,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,12534 Kč31 125,34 Kč
2 00029,64046 Kč59 280,92 Kč
3 00028,80520 Kč86 415,60 Kč
5 00027,78653 Kč138 932,65 Kč
7 00027,13551 Kč189 948,57 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč