2 (Power) Position Housing for Female Blade Sockets Connector Free Hanging (In-Line) Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600798-2

DigiKey Part Number
A144221-ND
Manufacturer
Manufacturer Product Number
1600798-2
Description
CONN RCPT HSG MULTI-BEAM 2POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 (Power) Position Housing for Female Blade Sockets Connector Free Hanging (In-Line) Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
1600798-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Housing for Female Blade Sockets
Connector Style
Multi-Beam
Number of Positions
2 (Power)
Pitch
-
Number of Rows
1
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
Latch Lock
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 341
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1176,17000 Kč176,17 Kč
14146,10143 Kč2 045,42 Kč
28139,11929 Kč3 895,34 Kč
56132,47857 Kč7 418,80 Kč
112126,15482 Kč14 129,34 Kč
252119,14032 Kč30 023,36 Kč
504113,45794 Kč57 182,80 Kč
1 008108,04825 Kč108 912,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,17000 Kč
Unit Price with VAT:213,16570 Kč