
1600902-1 | |
|---|---|
DigiKey Part Number | A116442-ND |
Manufacturer | |
Manufacturer Product Number | 1600902-1 |
Description | INSERT MBXL 2 SIGNAL LOCK 4POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Lock, Positioner For AMP-DUAC/PL Series |
Datasheet | Datasheet |
EDA/CAD Models | 1600902-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Contact Lock, Positioner | |
For Use With/Related Products | AMP-DUAC/PL Series | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 25 | 13,12800 Kč | 328,20 Kč |
| 50 | 12,49800 Kč | 624,90 Kč |
| 100 | 11,90170 Kč | 1 190,17 Kč |
| 250 | 11,15496 Kč | 2 788,74 Kč |
| 500 | 10,62204 Kč | 5 311,02 Kč |
| 1 000 | 10,11474 Kč | 10 114,74 Kč |
| 2 500 | 9,48144 Kč | 23 703,60 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


