



5499141-2 | |
|---|---|
DigiKey Part Number | AHC14L-ND |
Manufacturer | |
Manufacturer Product Number | 5499141-2 |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5499141-2 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.315" (8.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold-Palladium |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185146913 | HARTING | 57 | 1195-7537-ND | 57,35000 Kč | Similar |
| 09185147913 | HARTING | 4 | 1195-4494-ND | 58,40000 Kč | Similar |
| N3314-5202RB | 3M | 2 382 | MHR14S-ND | 67,36000 Kč | Similar |
| N3314-5203RB | 3M | 262 | N3314-5203RB-ND | 72,58000 Kč | Similar |
| N3314-5302RB | 3M | 72 | MHR14N-ND | 67,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,46000 Kč | 123,46 Kč |
| 56 | 92,95589 Kč | 5 205,53 Kč |
| 112 | 88,51857 Kč | 9 914,08 Kč |
| 504 | 79,60760 Kč | 40 122,23 Kč |
| 1 008 | 75,81077 Kč | 76 417,26 Kč |
| Unit Price without VAT: | 123,46000 Kč |
|---|---|
| Unit Price with VAT: | 149,38660 Kč |









